0.022 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y223KXQCW1BC

DigiKey Part Number
720-VJ0402Y223KXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y223KXQCW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y223KXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y223KXQCW1BC
Description
CAP CER 0.022UF 10V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y223KXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y223JXJCW1BCVishay Vitramon5 000720-VJ0402Y223JXJCW1BCCT-ND0,50000 złUpgrade
VJ0402Y223KXJACVishay Vitramon4 522720-VJ0402Y223KXJACCT-ND1,36000 złUpgrade
VJ0402Y223KXJCW1BCVishay Vitramon5 537720-VJ0402Y223KXJCW1BCCT-ND0,39000 złUpgrade
VJ0402Y223KXJPW1BCVishay Vitramon45 400720-VJ0402Y223KXJPW1BCCT-ND0,39000 złUpgrade
C0402C223K4RACTUKEMET174 659399-C0402C223K4RACTUCT-ND1,33000 złUpgrade
In-Stock: 1 440
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,21200 zł2,12 zł
500,14660 zł7,33 zł
1000,12680 zł12,68 zł
5000,09308 zł46,54 zł
1 0000,08273 zł82,73 zł
2 5000,07187 zł179,68 zł
5 0000,06535 zł326,75 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05998 zł599,80 zł
20 0000,05556 zł1 111,20 zł
30 0000,05335 zł1 600,50 zł
50 0000,05090 zł2 545,00 zł
70 0000,04947 zł3 462,90 zł
100 0000,04810 zł4 810,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł