Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y123KXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y123KXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y123KXQCW1BC |
Description | CAP CER 0.012UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y123KXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y123JXJCW1BC | Vishay Vitramon | 0 | VJ0402Y123JXJCW1BC-ND | 0,21388 zł | Upgrade |
| VJ0402Y123JXJPW1BC | Vishay Vitramon | 0 | VJ0402Y123JXJPW1BC-ND | 0,19102 zł | Upgrade |
| VJ0402Y123KXJCW1BC | Vishay Vitramon | 0 | VJ0402Y123KXJCW1BC-ND | 0,08150 zł | Upgrade |
| VJ0402Y123KXJPW1BC | Vishay Vitramon | 0 | VJ0402Y123KXJPW1BC-ND | 0,07022 zł | Upgrade |
| VJ0402Y123KXQPW1BC | Vishay Vitramon | 0 | VJ0402Y123KXQPW1BC-ND | 0,07022 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08150 zł | 815,00 zł |
| Unit Price without VAT: | 0,08150 zł |
|---|---|
| Unit Price with VAT: | 0,10025 zł |






