
VJ0402Y122JXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y122JXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y122JXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y122JXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y122JXJPW1BC |
Description | CAP CER 1200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y122JXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C122J5GACTU | KEMET | 80 882 | 399-C0402C122J5GACTUCT-ND | 1,47000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,62100 zł | 6,21 zł |
| 50 | 0,45240 zł | 22,62 zł |
| 100 | 0,39970 zł | 39,97 zł |
| 500 | 0,31176 zł | 155,88 zł |
| 1 000 | 0,28461 zł | 284,61 zł |
| 2 500 | 0,25600 zł | 640,00 zł |
| 5 000 | 0,23876 zł | 1 193,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,20058 zł | 10 029,00 zł |
| 100 000 | 0,19314 zł | 19 314,00 zł |
| 150 000 | 0,18942 zł | 28 413,00 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

