VJ0402Y104KXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 2 124 140
Unit Price: 0,36000 zł
Datasheet
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y104KXQCW1BC

DigiKey Part Number
720-VJ0402Y104KXQCW1BCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y104KXQCW1BC
Description
MLCC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71A104KA01JMurata Electronics2 124 140490-6322-1-ND0,36000 złDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07066 zł706,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,07066 zł
Unit Price with VAT:0,08691 zł