
VJ0402Y102KXXPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y102KXXPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y102KXXPW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y102KXXPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102KXXPW1BC |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102KXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y102JXAAC | Vishay Vitramon | 22 000 | 720-VJ0402Y102JXAACCT-ND | 1,47000 zł | Upgrade |
| VJ0402Y102JXACW1BC | Vishay Vitramon | 5 155 | 720-VJ0402Y102JXACW1BCCT-ND | 0,39000 zł | Upgrade |
| VJ0402Y102JXBAC | Vishay Vitramon | 7 070 | 720-VJ0402Y102JXBACCT-ND | 1,47000 zł | Upgrade |
| VJ0402Y102KXAAC | Vishay Vitramon | 17 149 | 720-1642-1-ND | 1,40000 zł | Upgrade |
| VJ0402Y102KXAPW1BC | Vishay Vitramon | 49 900 | 720-VJ0402Y102KXAPW1BCCT-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17600 zł | 1,76 zł |
| 50 | 0,12140 zł | 6,07 zł |
| 100 | 0,10450 zł | 10,45 zł |
| 500 | 0,07598 zł | 37,99 zł |
| 1 000 | 0,06726 zł | 67,26 zł |
| 2 500 | 0,05807 zł | 145,17 zł |
| 5 000 | 0,05255 zł | 262,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,04035 zł | 2 017,50 zł |
| 100 000 | 0,03798 zł | 3 798,00 zł |
| 150 000 | 0,03679 zł | 5 518,50 zł |
| 250 000 | 0,03548 zł | 8 870,00 zł |
| 350 000 | 0,03471 zł | 12 148,50 zł |
| 500 000 | 0,03397 zł | 16 985,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

