
VJ0402G104KXQCW1BC | |
|---|---|
DigiKey Part Number | 720-1640-2-ND - Tape & Reel (TR) 720-1640-1-ND - Cut Tape (CT) 720-1640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402G104KXQCW1BC |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402G104KXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402BB104K160NGT | Knowles Novacap | 59 948 | 1763-1144-1-ND | 5,78000 zł | Upgrade |
| 0402BB104K160YT | Knowles Novacap | 9 524 | 1763-1172-1-ND | 4,49000 zł | Upgrade |
| 0402YC104JAT4A | KYOCERA AVX | 338 400 | 478-KGM05AR71C104JNCT-ND | 0,36000 zł | Upgrade |
| C0402C104J4RACTU | KEMET | 239 788 | 399-C0402C104J4RACTUCT-ND | 1,69000 zł | Upgrade |
| C0402C104J8RACTU | KEMET | 28 896 | 399-C0402C104J8RACTUCT-ND | 1,69000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,20500 zł | 2,05 zł |
| 50 | 0,14000 zł | 7,00 zł |
| 100 | 0,12070 zł | 12,07 zł |
| 500 | 0,08840 zł | 44,20 zł |
| 1 000 | 0,07849 zł | 78,49 zł |
| 2 500 | 0,06810 zł | 170,25 zł |
| 5 000 | 0,06183 zł | 309,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05669 zł | 566,90 zł |
| 20 000 | 0,05246 zł | 1 049,20 zł |
| 30 000 | 0,05034 zł | 1 510,20 zł |
| 50 000 | 0,04800 zł | 2 400,00 zł |
| 70 000 | 0,04663 zł | 3 264,10 zł |
| 100 000 | 0,04531 zł | 4 531,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

