1.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402D1R6CXCAJ

DigiKey Part Number
VJ0402D1R6CXCAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402D1R6CXCAJ
Description
CAP CER 1.6PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402D1R6CXCAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±0.25pF
Thickness (Max)
0.024" (0.61mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,41480 zł4 148,00 zł
Unit Price without VAT:0,41480 zł
Unit Price with VAT:0,51020 zł