Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

HV1812Y561MXVATHV | |
|---|---|
DigiKey Part Number | HV1812Y561MXVATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y561MXVATHV |
Description | CAP CER 560PF 4KV X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y561MXVATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y561JXMATHV | Vishay Vitramon | 0 | HV1812Y561JXMATHV-ND | 2,40902 zł | Upgrade |
| HV1812Y561JXVATHV | Vishay Vitramon | 0 | HV1812Y561JXVATHV-ND | 2,28303 zł | Upgrade |
| HV1812Y561KXMATHV | Vishay Vitramon | 0 | HV1812Y561KXMATHV-ND | 2,86781 zł | Upgrade |
| HV1812Y561KXVATHV | Vishay Vitramon | 0 | HV1812Y561KXVATHV-ND | 2,23775 zł | Upgrade |
| HV1812Y561MXMATHV | Vishay Vitramon | 0 | HV1812Y561MXMATHV-ND | 2,60005 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,23775 zł | 4 475,50 zł |
| Unit Price without VAT: | 2,23775 zł |
|---|---|
| Unit Price with VAT: | 2,75243 zł |


