HV1812Y392KXHARHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,48127 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 60
Unit Price: 4,27000 zł
Datasheet
3900 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1812Y392KXHARHV

DigiKey Part Number
HV1812Y392KXHARHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1812Y392KXHARHV
Description
CAP CER 3900PF 3KV X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1812Y392KXHARHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV1812Y392JXHARHVVishay Vitramon0HV1812Y392JXHARHV-ND2,48127 złUpgrade
1812HC392KAT1AKYOCERA AVX60478-5946-1-ND4,27000 złDirect
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,39311 zł9 572,44 zł
Manufacturers Standard Package
Unit Price without VAT:2,39311 zł
Unit Price with VAT:2,94353 zł