Upgrade
Upgrade
Upgrade
Parametric Equivalent

HV1812Y391KXVATHV | |
|---|---|
DigiKey Part Number | HV1812Y391KXVATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y391KXVATHV |
Description | CAP CER 390PF 4KV X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y391KXVATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y391JXMATHV | Vishay Vitramon | 0 | HV1812Y391JXMATHV-ND | 4,65716 zł | Upgrade |
| HV1812Y391JXVATHV | Vishay Vitramon | 0 | HV1812Y391JXVATHV-ND | 3,39363 zł | Upgrade |
| HV1812Y391KXMATHV | Vishay Vitramon | 0 | HV1812Y391KXMATHV-ND | 4,49364 zł | Upgrade |
| HV1812Y391KXVARHV | Vishay Vitramon | 0 | HV1812Y391KXVARHV-ND | 3,13709 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,24731 zł | 6 494,62 zł |
| Unit Price without VAT: | 3,24731 zł |
|---|---|
| Unit Price with VAT: | 3,99419 zł |


