Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210A101FBCAT31G | |
|---|---|
DigiKey Part Number | GA1210A101FBCAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210A101FBCAT31G |
Description | CAP CER 100PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210A101FBCAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210A101FBCAR31G | Vishay Vitramon | 0 | GA1210A101FBCAR31G-ND | 3,81266 zł | Parametric Equivalent |
| GA1210A101FXCAR31G | Vishay Vitramon | 0 | GA1210A101FXCAR31G-ND | 3,00985 zł | Parametric Equivalent |
| GA1210A101FXCAT31G | Vishay Vitramon | 0 | GA1210A101FXCAT31G-ND | 3,07091 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,88434 zł | 23 306,04 zł |
| Unit Price without VAT: | 3,88434 zł |
|---|---|
| Unit Price with VAT: | 4,77774 zł |


