GA1206Y824KBXBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,57808 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,20807 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,25368 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,39004 zł
Datasheet
0.82 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y824KBXBR31G

DigiKey Part Number
GA1206Y824KBXBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206Y824KBXBR31G
Description
CAP CER 0.82UF 25V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y824KBXBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y824KBXBT31GVishay Vitramon0GA1206Y824KBXBT31G-ND1,57808 złParametric Equivalent
GA1206Y824KXXBR31GVishay Vitramon0GA1206Y824KXXBR31G-ND1,20807 złParametric Equivalent
GA1206Y824KXXBT31GVishay Vitramon0GA1206Y824KXXBT31G-ND1,25368 złParametric Equivalent
VJ1206Y824KLXAJ32Vishay Vitramon0720-VJ1206Y824KLXAJ32TR-ND1,39004 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,52456 zł15 245,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,52456 zł
Unit Price with VAT:1,87521 zł