Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1206Y152MBABR31G | |
|---|---|
DigiKey Part Number | GA1206Y152MBABR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1206Y152MBABR31G |
Description | CAP CER 1500PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1206Y152MBABR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y152MBABT31G | Vishay Vitramon | 0 | GA1206Y152MBABT31G-ND | 0,45151 zł | Parametric Equivalent |
| GA1206Y152MXABR31G | Vishay Vitramon | 0 | GA1206Y152MXABR31G-ND | 0,34519 zł | Parametric Equivalent |
| GA1206Y152MXABT31G | Vishay Vitramon | 0 | GA1206Y152MXABT31G-ND | 0,35884 zł | Parametric Equivalent |
| VJ1206Y152MLAAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y152MLAAJ32TR-ND | 1,39004 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43542 zł | 4 354,20 zł |
| Unit Price without VAT: | 0,43542 zł |
|---|---|
| Unit Price with VAT: | 0,53557 zł |



