GA0805Y272MXXBP31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,21876 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,22862 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,18228 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,86667 zł
Datasheet
2700 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y272MXXBP31G

DigiKey Part Number
GA0805Y272MXXBP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y272MXXBP31G
Description
CAP CER 2700PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y272MXXBP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y272MBXBR31GVishay Vitramon0GA0805Y272MBXBR31G-ND0,21876 złParametric Equivalent
GA0805Y272MBXBT31GVishay Vitramon0GA0805Y272MBXBT31G-ND0,22862 złParametric Equivalent
GA0805Y272MXXBC31GVishay Vitramon0GA0805Y272MXXBC31G-ND0,18228 złParametric Equivalent
VJ0805Y272MLXAJ32Vishay Vitramon0720-VJ0805Y272MLXAJ32TR-ND0,86667 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17393 zł1 739,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,17393 zł
Unit Price with VAT:0,21393 zł