Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GA0805Y182KXABC31G | |
|---|---|
DigiKey Part Number | GA0805Y182KXABC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y182KXABC31G |
Description | CAP CER 1800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y182KXABC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805H182JBABR31G | Vishay Vitramon | 0 | GA0805H182JBABR31G-ND | 0,54881 zł | Upgrade |
| GA0805H182JBABT31G | Vishay Vitramon | 0 | GA0805H182JBABT31G-ND | 0,56774 zł | Upgrade |
| GA0805H182JBBBR31G | Vishay Vitramon | 0 | GA0805H182JBBBR31G-ND | 0,54881 zł | Upgrade |
| GA0805H182JBBBT31G | Vishay Vitramon | 0 | GA0805H182JBBBT31G-ND | 0,56774 zł | Upgrade |
| GA0805H182JXABC31G | Vishay Vitramon | 0 | GA0805H182JXABC31G-ND | 0,45203 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,16504 zł | 990,24 zł |
| Unit Price without VAT: | 0,16504 zł |
|---|---|
| Unit Price with VAT: | 0,20300 zł |


