
VJ1825Y103KXFAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1825Y103KXFAT4XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1825Y103KXFAT4X |
Description | MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,42275 zł | 3 422,75 zł |
| Unit Price without VAT: | 3,42275 zł |
|---|---|
| Unit Price with VAT: | 4,20998 zł |

