Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GA0603Y104MXJAP31G | |
|---|---|
DigiKey Part Number | GA0603Y104MXJAP31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603Y104MXJAP31G |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y104MXJAP31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y104JBAAR31G | Vishay Vitramon | 0 | GA0603Y104JBAAR31G-ND | 0,42667 zł | Upgrade |
| GA0603Y104JBAAT31G | Vishay Vitramon | 0 | GA0603Y104JBAAT31G-ND | 0,38886 zł | Upgrade |
| GA0603Y104JBJAR31G | Vishay Vitramon | 0 | GA0603Y104JBJAR31G-ND | 0,42667 zł | Upgrade |
| GA0603Y104JBJAT31G | Vishay Vitramon | 0 | GA0603Y104JBJAT31G-ND | 0,43332 zł | Upgrade |
| GA0603Y104JBXAR31G | Vishay Vitramon | 0 | GA0603Y104JBXAR31G-ND | 0,42667 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,25642 zł | 2 564,20 zł |
| Unit Price without VAT: | 0,25642 zł |
|---|---|
| Unit Price with VAT: | 0,31540 zł |


