Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GA0603H822MBXAR31G | |
|---|---|
DigiKey Part Number | GA0603H822MBXAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603H822MBXAR31G |
Description | CAP CER 8200PF 25V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603H822MBXAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603H822JBAAR31G | Vishay Vitramon | 0 | GA0603H822JBAAR31G-ND | 0,52901 zł | Upgrade |
| GA0603H822JBAAT31G | Vishay Vitramon | 0 | GA0603H822JBAAT31G-ND | 0,53674 zł | Upgrade |
| GA0603H822JBXAR31G | Vishay Vitramon | 0 | GA0603H822JBXAR31G-ND | 0,49947 zł | Upgrade |
| GA0603H822JBXAT31G | Vishay Vitramon | 0 | GA0603H822JBXAT31G-ND | 0,50690 zł | Upgrade |
| GA0603H822JXAAC31G | Vishay Vitramon | 0 | GA0603H822JXAAC31G-ND | 0,42184 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42203 zł | 4 220,30 zł |
| Unit Price without VAT: | 0,42203 zł |
|---|---|
| Unit Price with VAT: | 0,51910 zł |


