Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y393MXBMC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y393MXBMCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y393MXBMC |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y393MBBBR31G | Vishay Vitramon | 0 | GA1206Y393MBBBR31G-ND | 0,51935 zł | Parametric Equivalent |
| GA1206Y393MBBBT31G | Vishay Vitramon | 0 | GA1206Y393MBBBT31G-ND | 0,53756 zł | Parametric Equivalent |
| GA1206Y393MXBBR31G | Vishay Vitramon | 0 | GA1206Y393MXBBR31G-ND | 0,41429 zł | Parametric Equivalent |
| GA1206Y393MXBBT31G | Vishay Vitramon | 0 | GA1206Y393MXBBT31G-ND | 0,42981 zł | Parametric Equivalent |
| VJ1206Y393MLBAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y393MLBAJ32TR-ND | 1,73791 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,31941 zł | 1 916,46 zł |
| Unit Price without VAT: | 0,31941 zł |
|---|---|
| Unit Price with VAT: | 0,39287 zł |




