
VJ2008A180KXUSTX2 | |
|---|---|
DigiKey Part Number | 720-VJ2008A180KXUSTX2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2008A180KXUSTX2 |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2008 (5020 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2008 (5020 Metric) |
Tolerance ±10% | Size / Dimension 0.200" L x 0.080" W (5.08mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,18416 zł | 6 368,32 zł |
| Unit Price without VAT: | 3,18416 zł |
|---|---|
| Unit Price with VAT: | 3,91652 zł |

