
VJ1210Y222KXEAT | |
|---|---|
DigiKey Part Number | 720-VJ1210Y222KXEATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210Y222KXEAT |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,75293 zł | 4 517,58 zł |
| Unit Price without VAT: | 0,75293 zł |
|---|---|
| Unit Price with VAT: | 0,92610 zł |

