
GA0603A560JXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603A560JXAAC31GTR-ND - Tape & Reel (TR) 720-GA0603A560JXAAC31GCT-ND - Cut Tape (CT) 720-GA0603A560JXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603A560JXAAC31G |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603A560JXAAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,53100 zł | 5,31 zł |
| 50 | 0,38200 zł | 19,10 zł |
| 100 | 0,33650 zł | 33,65 zł |
| 500 | 0,25998 zł | 129,99 zł |
| 1 000 | 0,23645 zł | 236,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20117 zł | 804,68 zł |
| 8 000 | 0,18806 zł | 1 504,48 zł |
| 12 000 | 0,18151 zł | 2 178,12 zł |
| 20 000 | 0,17424 zł | 3 484,80 zł |
| 28 000 | 0,16999 zł | 4 759,72 zł |
| 40 000 | 0,16591 zł | 6 636,40 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

