Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GA0402A470JXXAP31G | |
|---|---|
DigiKey Part Number | GA0402A470JXXAP31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0402A470JXXAP31G |
Description | CAP CER 47PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402A470JXXAP31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402A470FXAAC31G | Vishay Vitramon | 0 | GA0402A470FXAAC31G-ND | 0,98322 zł | Upgrade |
| GA0402A470FXAAP31G | Vishay Vitramon | 0 | GA0402A470FXAAP31G-ND | 0,98322 zł | Upgrade |
| GA0402A470FXBAC31G | Vishay Vitramon | 0 | GA0402A470FXBAC31G-ND | 0,80945 zł | Upgrade |
| GA0402A470FXBAP31G | Vishay Vitramon | 0 | GA0402A470FXBAP31G-ND | 0,80945 zł | Upgrade |
| GA0402A470FXXAC31G | Vishay Vitramon | 0 | GA0402A470FXXAC31G-ND | 0,80945 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23335 zł | 2 333,50 zł |
| Unit Price without VAT: | 0,23335 zł |
|---|---|
| Unit Price with VAT: | 0,28702 zł |


