Direct
Direct

GA0402A100KXBAC31G | |
|---|---|
DigiKey Part Number | GA0402A100KXBAC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0402A100KXBAC31G |
Description | CAP CER 10PF 100V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 10 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402A100KXBAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402D100KXBAC31M | Vishay Vitramon | 0 | GA0402D100KXBAC31M-ND | 0,18659 zł | Direct |
| GA0402D100KXBAP31M | Vishay Vitramon | 0 | GA0402D100KXBAP31M-ND | 0,18659 zł | Direct |


