CDR01BX271BKUSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 2,38444 zł
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 2,34571 zł
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 2,38444 zł
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 2,38444 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,79310 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 7,78951 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,79310 zł
Datasheet
270 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BX271BKUSAJ

DigiKey Part Number
CDR01BX271BKUSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR01BX271BKUSAJ
Description
CAP CER 270PF 100V BX 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BX271BKUSAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR31BP271BFWSAJVishay Vitramon0CDR31BP271BFWSAJ-ND2,38444 złSimilar
CDR31BP271BJMSAJVishay Vitramon0CDR31BP271BJMSAJ-ND2,34571 złSimilar
CDR31BP271BJWSAJVishay Vitramon0CDR31BP271BJWSAJ-ND2,38444 złSimilar
CDR31BP271BKWSAJVishay Vitramon0CDR31BP271BKWSAJ-ND2,38444 złSimilar
CDR31BP271BKUS7185KEMET01001-2381-2-ND2,79310 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,38444 zł4 768,88 zł
Unit Price without VAT:2,38444 zł
Unit Price with VAT:2,93286 zł