


TR3W477M010C0050 | |
|---|---|
DigiKey Part Number | 718-1888-2-ND - Tape & Reel (TR) 718-1888-1-ND - Cut Tape (CT) 718-1888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3W477M010C0050 |
Description | CAP TANT 470UF 20% 10V 2924 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3W477M010C0050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,20000 zł | 11,20 zł |
| 10 | 7,81700 zł | 78,17 zł |
| 50 | 6,46280 zł | 323,14 zł |
| 100 | 6,04480 zł | 604,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,33750 zł | 2 668,75 zł |
| 1 000 | 5,11847 zł | 5 118,47 zł |
| 1 500 | 5,00873 zł | 7 513,10 zł |
| 2 500 | 4,88712 zł | 12 217,80 zł |
| 3 500 | 4,81596 zł | 16 855,86 zł |
| 5 000 | 4,74755 zł | 23 737,75 zł |
| Unit Price without VAT: | 11,20000 zł |
|---|---|
| Unit Price with VAT: | 13,77600 zł |

