Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3V686K010C0200 | |
|---|---|
DigiKey Part Number | 718-1487-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3V686K010C0200 |
Description | CAP TANT 68UF 10% 10V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3V686K010C0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D686X9010D2TE3 | Vishay Sprague | 383 | 718-1095-1-ND | 3,95000 zł | Similar |
| 592D686X9010D2T15H | Vishay Sprague | 0 | 592D686X9010D2T15H-ND | 6,38757 zł | Similar |
| 593D686X9010D2TE3 | Vishay Sprague | 572 | 718-593D686X9010D2TE3CT-ND | 4,52000 zł | Similar |
| TR3D686K010C0070 | Vishay Sprague | 0 | TR3D686K010C0070-ND | 3,68566 zł | Similar |
| TR3D686K010C0100 | Vishay Sprague | 0 | 718-1782-2-ND | 2,62092 zł | Similar |










