Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3E476M025D0600 | |
|---|---|
DigiKey Part Number | TH3E476M025D0600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3E476M025D0600 |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3E476M025D0600 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 25 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 600mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3E476M025C0600 | Vishay Sprague | 0 | TH3E476M025C0600-ND | 3,93158 zł | Parametric Equivalent |
| TH3E476M025E0600 | Vishay Sprague | 0 | TH3E476M025E0600-ND | 14,66850 zł | Parametric Equivalent |
| TH3E476M025F0600 | Vishay Sprague | 0 | TH3E476M025F0600-ND | 13,84921 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,60593 zł | 5 408,89 zł |
| Unit Price without VAT: | 3,60593 zł |
|---|---|
| Unit Price with VAT: | 4,43529 zł |


