Parametric Equivalent

T97R156M050CBB | |
|---|---|
DigiKey Part Number | T97R156M050CBB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97R156M050CBB |
Description | CAP TANT 15UF 20% 50V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97R156M050CBB Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 50 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97R156M050LSB | Vishay Sprague | 0 | T97R156M050LSB-ND | 50,16947 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 58,09257 zł | 17 427,77 zł |
| Unit Price without VAT: | 58,09257 zł |
|---|---|
| Unit Price with VAT: | 71,45386 zł |


