Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T97F336K050ESA | |
|---|---|
DigiKey Part Number | 718-1949-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97F336K050ESA |
Description | CAP TANT 33UF 10% 50V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97F336K050ESA Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97F336K050CAA | Vishay Sprague | 178 | 718-1892-1-ND | 103,31000 zł | Parametric Equivalent |
| T97F336K050CAB | Vishay Sprague | 0 | T97F336K050CAB-ND | 75,60212 zł | Parametric Equivalent |
| T97F336K050CSB | Vishay Sprague | 0 | T97F336K050CSB-ND | 80,29444 zł | Parametric Equivalent |
| T97F336K050CZS | Vishay Sprague | 0 | T97F336K050CZS-ND | 34,79616 zł | Parametric Equivalent |
| T97F336K050EAA | Vishay Sprague | 0 | 718-1924-1-ND | 103,38000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 69,79580 zł | 17 448,95 zł |
| Unit Price without VAT: | 69,79580 zł |
|---|---|
| Unit Price with VAT: | 85,84883 zł |


