Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R337K004EZAL | |
|---|---|
DigiKey Part Number | T95R337K004EZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R337K004EZAL |
Description | CAP TANT 330UF 10% 4V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R337K004EZAL Models |
Category | ESR (Equivalent Series Resistance) 80mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 4 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R337K004CSAL | Vishay Sprague | 0 | T95R337K004CSAL-ND | 30,44573 zł | Parametric Equivalent |
| T95R337K004CSSL | Vishay Sprague | 0 | T95R337K004CSSL-ND | 27,64252 zł | Parametric Equivalent |
| T95R337K004CZAL | Vishay Sprague | 0 | T95R337K004CZAL-ND | 24,29500 zł | Parametric Equivalent |
| T95R337K004CZSL | Vishay Sprague | 0 | T95R337K004CZSL-ND | 21,32205 zł | Parametric Equivalent |
| T95R337K004ESAL | Vishay Sprague | 0 | T95R337K004ESAL-ND | 30,83168 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 24,68388 zł | 14 810,33 zł |
| Unit Price without VAT: | 24,68388 zł |
|---|---|
| Unit Price with VAT: | 30,36117 zł |


