
T95D337M010EBAL | |
|---|---|
DigiKey Part Number | T95D337M010EBAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D337M010EBAL |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D337M010EBAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.293" L x 0.170" W (7.44mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,27114 zł | 18 635,57 zł |
| Unit Price without VAT: | 37,27114 zł |
|---|---|
| Unit Price with VAT: | 45,84350 zł |

