Similar

T83C106K025EZZL | |
|---|---|
DigiKey Part Number | 718-1582-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T83C106K025EZZL |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T83C106K025EZZL Models |
Category | ESR (Equivalent Series Resistance) 450mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBJC106K025LBSB0024 | KYOCERA AVX | 77 | 478-5433-ND | 69,98000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,84106 zł | 5 420,53 zł |
| Unit Price without VAT: | 10,84106 zł |
|---|---|
| Unit Price with VAT: | 13,33450 zł |


