
M39003/01-5042H | |
|---|---|
DigiKey Part Number | M39003/01-5042H-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5042H |
Description | CAP TANT 100UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 20 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 68,99000 zł | 1 379,80 zł |
| Unit Price without VAT: | 68,99000 zł |
|---|---|
| Unit Price with VAT: | 84,85770 zł |

