
CWR26MK106KBHZ\TR | |
|---|---|
DigiKey Part Number | CWR26MK106KBHZ\TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR26MK106KBHZ\TR |
Description | CAP TANT 10UF 10% 35V 2915 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V 2915 (7338 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CWR26MK106KBHZ\TR Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/13 |
ESR (Equivalent Series Resistance) 500mOhm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 101,47558 zł | 60 885,35 zł |
| Unit Price without VAT: | 101,47558 zł |
|---|---|
| Unit Price with VAT: | 124,81496 zł |

