Parametric Equivalent

94SVPD825X0035E7 | |
|---|---|
DigiKey Part Number | 718-1880-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 94SVPD825X0035E7 |
Description | CAP ALUM POLY 8.2UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 8.2 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 8.2 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 70mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35SVPD8R2M | Panasonic Industry | 258 | P18933CT-ND | 6,28000 zł | Parametric Equivalent |


