47 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D476X9010C2T

DigiKey Part Number
595D476X9010C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D476X9010C2T
Description
CAP TANT 47UF 10% 10V 2812
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D476X9010C2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2812 (7132 Metric)
Part Status
Active
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,70370 zł2 851,85 zł
Manufacturers Standard Package
Unit Price without VAT:5,70370 zł
Unit Price with VAT:7,01555 zł