595D397X06R3R2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 13,58938 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 21,17537 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 17,89117 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 24,92003 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 15,55067 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 17,89117 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 24,92003 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 21,83507 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 15,55067 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 15,96870 zł
Datasheet
390 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D397X06R3R2T

DigiKey Part Number
595D397X06R3R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D397X06R3R2T
Description
CAP TANT 390UF 20% 6.3V 2824
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
390 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D397X06R3R2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
130mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.148" (3.75mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
6.3 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D397X96R3R2TVishay Sprague0595D397X96R3R2T-ND13,58938 złUpgrade
T95R397K6R3CSSSVishay Sprague0T95R397K6R3CSSS-ND21,17537 złUpgrade
T95R397K6R3CZASVishay Sprague0T95R397K6R3CZAS-ND17,89117 złUpgrade
T95R397K6R3HSASVishay Sprague0T95R397K6R3HSAS-ND24,92003 złUpgrade
T95R397K6R3HZSSVishay Sprague0T95R397K6R3HZSS-ND15,55067 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
60013,58938 zł8 153,63 zł
Manufacturers Standard Package
Unit Price without VAT:13,58938 zł
Unit Price with VAT:16,71494 zł