Direct
Upgrade

595D475X0016A2W | |
|---|---|
DigiKey Part Number | 595D475X0016A2W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D475X0016A2W |
Description | CAP TANT 4.7UF 20% 16V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V 1507 (3718 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D475X0016A2W Models |
Category | ESR (Equivalent Series Resistance) 2.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.146" L x 0.071" W (3.70mm x 1.80mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D475X0016A4T | Vishay Sprague | 0 | 595D475X0016A4T-ND | 11,20287 zł | Direct |
| 595D475X9016A2T | Vishay Sprague | 3 849 | 718-595D475X9016A2TCT-ND | 7,94000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,64958 zł | 23 846,22 zł |
| Unit Price without VAT: | 2,64958 zł |
|---|---|
| Unit Price with VAT: | 3,25898 zł |


