Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

595D336X0035R2T | |
|---|---|
DigiKey Part Number | 718-1018-2-ND - Tape & Reel (TR) 718-1018-1-ND - Cut Tape (CT) 718-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D336X0035R2T |
Description | CAP TANT 33UF 20% 35V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D336X0035R2T Models |
Category | ESR (Equivalent Series Resistance) 280mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D336X9035R2T | Vishay Sprague | 653 | 718-2294-1-ND | 33,36000 zł | Upgrade |
| 595D336X9035R4T | Vishay Sprague | 0 | 595D336X9035R4T-ND | 28,32003 zł | Upgrade |
| T95R336K035CSAS | Vishay Sprague | 0 | T95R336K035CSAS-ND | 24,19762 zł | Upgrade |
| T95R336K035CSSS | Vishay Sprague | 0 | T95R336K035CSSS-ND | 21,17537 zł | Upgrade |
| T95R336K035CZAS | Vishay Sprague | 0 | T95R336K035CZAS-ND | 27,35190 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,36000 zł | 33,36 zł |
| 10 | 25,17200 zł | 251,72 zł |
| 50 | 21,89880 zł | 1 094,94 zł |
| 100 | 20,88590 zł | 2 088,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 19,02095 zł | 11 412,57 zł |
| 1 200 | 18,51596 zł | 22 219,15 zł |
| 1 800 | 18,26293 zł | 32 873,27 zł |
| Unit Price without VAT: | 33,36000 zł |
|---|---|
| Unit Price with VAT: | 41,03280 zł |


