594D336X9010B2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 4,09025 zł
Datasheet
33 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D336X9010B2T

DigiKey Part Number
594D336X9010B2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D336X9010B2T
Description
CAP TANT 33UF 10% 10V 1611
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D336X9010B2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1611 (4028 Metric)
Part Status
Active
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.087" (2.20mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
594D336X9016B2TVishay Sprague0594D336X9016B2T-ND4,09025 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,80806 zł7 616,12 zł
Manufacturers Standard Package
Unit Price without VAT:3,80806 zł
Unit Price with VAT:4,68391 zł