
293D225X0035B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D225X0035B2TE3TR-ND - Tape & Reel (TR) 718-293D225X0035B2TE3CT-ND - Cut Tape (CT) 718-293D225X0035B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X0035B2TE3 |
Description | CAP TANT 2.2UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X0035B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 3.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D225X9035B2TE3 | Vishay Sprague | 7 732 | 718-1136-1-ND | 2,26000 zł | Upgrade |
| T491B225M035AT | KEMET | 1 114 | 399-8310-1-ND | 2,37000 zł | Direct |
| TAJB225M035RNJ | KYOCERA AVX | 8 810 | 478-3882-1-ND | 2,05000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 zł | 2,26 zł |
| 10 | 1,40800 zł | 14,08 zł |
| 50 | 1,06580 zł | 53,29 zł |
| 100 | 0,96090 zł | 96,09 zł |
| 500 | 0,78416 zł | 392,08 zł |
| 1 000 | 0,72951 zł | 729,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,68459 zł | 1 369,18 zł |
| 4 000 | 0,64760 zł | 2 590,40 zł |
| 6 000 | 0,62907 zł | 3 774,42 zł |
| 10 000 | 0,60855 zł | 6 085,50 zł |
| 14 000 | 0,59655 zł | 8 351,70 zł |
| 20 000 | 0,58500 zł | 11 700,00 zł |
| Unit Price without VAT: | 2,26000 zł |
|---|---|
| Unit Price with VAT: | 2,77980 zł |

