592D227X06R3R2T15H is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 9,68967 zł
Datasheet
220 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D227X06R3R2T15H

DigiKey Part Number
592D227X06R3R2T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D227X06R3R2T15H
Description
CAP TANT 220UF 20% 6.3V 2824
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D227X06R3R2T15H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
180mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
6.3 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
592D227X96R3R2T15HVishay Sprague0592D227X96R3R2T15H-ND9,68967 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,68967 zł9 689,67 zł
Manufacturers Standard Package
Unit Price without VAT:9,68967 zł
Unit Price with VAT:11,91829 zł