
592D108X96R3X2T20H | |
|---|---|
DigiKey Part Number | 718-1405-2-ND - Tape & Reel (TR) 718-1405-1-ND - Cut Tape (CT) 718-1405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D108X96R3X2T20H |
Description | CAP TANT 1000UF 10% 6.3V 5829 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 6.3 V 5829 (14574 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D108X96R3X2T20H Models |
Category | ESR (Equivalent Series Resistance) 40mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5829 (14574 Metric) |
Part Status Active | Size / Dimension 0.571" L x 0.290" W (14.50mm x 7.37mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,81000 zł | 31,81 zł |
| 10 | 23,91100 zł | 239,11 zł |
| 50 | 20,75980 zł | 1 037,99 zł |
| 100 | 19,78460 zł | 1 978,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,13382 zł | 9 066,91 zł |
| 1 000 | 17,62217 zł | 17 622,17 zł |
| 1 500 | 17,36587 zł | 26 048,81 zł |
| Unit Price without VAT: | 31,81000 zł |
|---|---|
| Unit Price with VAT: | 39,12630 zł |

