Upgrade
Upgrade
Similar

592D156X06R3A2T15H | |
|---|---|
DigiKey Part Number | 592D156X06R3A2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D156X06R3A2T15H |
Description | CAP TANT 15UF 20% 6.3V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 6.3 V 1507 (3718 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 592D156X06R3A2T15H Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.146" L x 0.071" W (3.70mm x 1.80mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D156X56R3A2T15H | Vishay Sprague | 0 | 592D156X56R3A2T15H-ND | 3,85052 zł | Upgrade |
| 592D156X96R3A2T15H | Vishay Sprague | 0 | 592D156X96R3A2T15H-ND | 2,79729 zł | Upgrade |
| 595D156X06R3A2T | Vishay Sprague | 0 | 595D156X06R3A2T-ND | 2,71915 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79729 zł | 6 993,22 zł |
| Unit Price without VAT: | 2,79729 zł |
|---|---|
| Unit Price with VAT: | 3,44067 zł |



