
592D108X06R3R2W20H | |
|---|---|
DigiKey Part Number | 718-592D108X06R3R2W20HTR-ND - Tape & Reel (TR) 718-592D108X06R3R2W20HCT-ND - Cut Tape (CT) 718-592D108X06R3R2W20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D108X06R3R2W20H |
Description | CAP TANT 1000UF 20% 6.3V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D108X06R3R2W20H Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,53000 zł | 25,53 zł |
| 10 | 18,90900 zł | 189,09 zł |
| 50 | 16,26420 zł | 813,21 zł |
| 100 | 15,44510 zł | 1 544,51 zł |
| 500 | 14,50396 zł | 7 251,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,17519 zł | 32 937,97 zł |
| Unit Price without VAT: | 25,53000 zł |
|---|---|
| Unit Price with VAT: | 31,40190 zł |

