Image for 591D227X96R3V2T035 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D227X96R3V2T035

DigiKey Part Number
591D227X96R3V2T035-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
591D227X96R3V2T035
Description
CAP TANT 220UF 10% 6.3V 3017
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 6.3 V 3017 (7644 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Conformal Coated
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3017 (7644 Metric)
Part Status
Active
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±10%
Manufacturer Size Code
V
Voltage - Rated
6.3 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,12398 zł11 123,98 zł
Manufacturers Standard Package
Unit Price without VAT:11,12398 zł
Unit Price with VAT:13,68250 zł