550D337X9006S2T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 35,92178 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 45,81616 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 50,16556 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 63,10616 zł
Datasheet
330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550D337X9006S2T

DigiKey Part Number
718-550D337X9006S2TTR-ND - Tape & Reel (TR)
718-550D337X9006S2TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
550D337X9006S2T
Description
CAP TANT 330UF 10% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
550D337X9006S2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Tolerance
±10%
Manufacturer Size Code
S
Voltage - Rated
6 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152D337X9006R2TVishay Sprague0152D337X9006R2T-ND35,92178 złUpgrade
150D337X0006S2TVishay Sprague0150D337X0006S2T-ND45,81616 złSimilar
150D337X0006S2TE3Vishay Sprague0150D337X0006S2TE3-ND50,16556 złSimilar
550D337X0006S2TVishay Sprague0550D337X0006S2T-ND63,10616 złSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
194,87000 zł94,87 zł
1076,54100 zł765,41 zł
5070,32220 zł3 516,11 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
50063,10616 zł31 553,08 zł
Manufacturers Standard Package
Unit Price without VAT:94,87000 zł
Unit Price with VAT:116,69010 zł