298D226X06R3M2T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 8,01000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 6,96759 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 200
Unit Price: 6,00000 zł
Datasheet
22 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 5.5Ohm
298D

298D226X06R3M2T

DigiKey Part Number
718-1610-2-ND - Tape & Reel (TR)
718-1610-1-ND - Cut Tape (CT)
718-1610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D226X06R3M2T
Description
CAP TANT 22UF 20% 6.3V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 5.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D226X06R3M2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
Height - Seated (Max)
0.035" (0.89mm)
Tolerance
±20%
Manufacturer Size Code
M
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR8M226M6R3C1500Vishay Sprague0718-1671-1-ND8,01000 złSimilar
TLCL226M006RTAKYOCERA AVX0TLCL226M006RTA-ND6,96759 złSimilar
TLCL226M006XTAKYOCERA AVX200478-3343-1-ND6,00000 złSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,36000 zł6,36 zł
104,23400 zł42,34 zł
503,39760 zł169,88 zł
1003,13940 zł313,94 zł
5002,70286 zł1 351,43 zł
1 0002,56771 zł2 567,71 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,36490 zł9 459,60 zł
8 0002,28946 zł18 315,68 zł
12 0002,25167 zł27 020,04 zł
Manufacturers Standard Package
Unit Price without VAT:6,36000 zł
Unit Price with VAT:7,82280 zł