47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D476X96R3A2TE3

DigiKey Part Number
718-293D476X96R3A2TE3TR-ND - Tape & Reel (TR)
718-293D476X96R3A2TE3CT-ND - Cut Tape (CT)
718-293D476X96R3A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D476X96R3A2TE3
Description
293D476X96R3A2TE3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.6Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJA476K006RNJKYOCERA AVX13478-5800-1-ND1,83000 złDirect
In-Stock: 1 763
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 zł1,90 zł
101,16000 zł11,60 zł
500,86900 zł43,45 zł
1000,78030 zł78,03 zł
5000,63026 zł315,13 zł
1 0000,58390 zł583,90 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,54579 zł1 091,58 zł
4 0000,51440 zł2 057,60 zł
6 0000,49869 zł2 992,14 zł
10 0000,48128 zł4 812,80 zł
14 0000,47110 zł6 595,40 zł
20 0000,46131 zł9 226,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,90000 zł
Unit Price with VAT:2,33700 zł